Direct
Similar

LM95235EIMM | |
|---|---|
DigiKey Part Number | LM95235EIMMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM95235EIMM |
Description | SENSOR DIGITAL -40C-90C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 90°C 10 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95235EIMM Models |
Category | Resolution 10 b (Local), 12 b (Remote) |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±2°C (±6°C) |
Packaging Tape & Reel (TR) | Test Condition 25°C ~ 100°C (-40°C ~ 25°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 90°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Temperature - Remote -40°C ~ 90°C | Supplier Device Package 8-VSSOP |
Output Type SMBus | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM95235EIMM/NOPB | Texas Instruments | 0 | LM95235EIMM/NOPBTR-ND | 1,95523 € | Direct |
| ADT7461AARMZ-R | onsemi | 7.484 | ADT7461AARMZ-ROSCT-ND | 5,30000 € | Similar |



