
LM95235CIMM/NOPB | |
|---|---|
DigiKey Part Number | LM95235CIMM/NOPBTR-ND - Tape & Reel (TR) LM95235CIMM/NOPBCT-ND - Cut Tape (CT) LM95235CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95235CIMM/NOPB |
Description | SENSOR DIGITAL 0C-90C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 90°C 10 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95235CIMM/NOPB Models |
Category | Resolution 10 b (Local), 12 b (Remote) |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±2°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C ~ 100°C |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 90°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Temperature - Remote 0°C ~ 90°C | Supplier Device Package 8-VSSOP |
Output Type SMBus | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM95235CIMMX/NOPB | Texas Instruments | 0 | 296-44677-2-ND | 1,25126 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38400 € | 1.384,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,96200 € | 9,81 € |
| 10 | 1,87100 € | 18,71 € |
| 25 | 1,76440 € | 44,11 € |
| 50 | 1,69140 € | 84,57 € |
| 100 | 1,62430 € | 162,43 € |
| 500 | 1,48954 € | 744,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 5 | 2,26000 € | 11,30 € |
| 10 | 2,10600 € | 21,06 € |
| 25 | 1,91960 € | 47,99 € |
| 50 | 1,78880 € | 89,44 € |
| 100 | 1,66690 € | 166,69 € |
| 500 | 1,41414 € | 707,07 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |



