
LM95235CIMM/NOPB | |
|---|---|
DigiKey Part Number | LM95235CIMM/NOPBTR-ND - Tape & Reel (TR) LM95235CIMM/NOPBCT-ND - Cut Tape (CT) LM95235CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95235CIMM/NOPB |
Description | SENSOR DIGITAL 0C-90C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 90°C 10 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95235CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 90°C | |
Sensing Temperature - Remote | 0°C ~ 90°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b (Local), 12 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | 25°C ~ 100°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,40143 € | 1.401,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 5 | 1,98600 € | 9,93 € |
| 10 | 1,89500 € | 18,95 € |
| 25 | 1,78680 € | 44,67 € |
| 50 | 1,71260 € | 85,63 € |
| 100 | 1,64480 € | 164,48 € |
| 500 | 1,50828 € | 754,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,28800 € | 11,44 € |
| 10 | 2,13300 € | 21,33 € |
| 25 | 1,94360 € | 48,59 € |
| 50 | 1,81140 € | 90,57 € |
| 100 | 1,68790 € | 168,79 € |
| 500 | 1,43196 € | 715,98 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |



