
LM95231CIMM/NOPB | |
|---|---|
DigiKey Part Number | LM95231CIMM/NOPBTR-ND - Tape & Reel (TR) LM95231CIMM/NOPBCT-ND - Cut Tape (CT) LM95231CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95231CIMM/NOPB |
Description | SENSOR DIGITAL 0C-85C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95231CIMM/NOPB Models |
Category | Resolution 9 b (Local), 12 b (Remote) |
Manufacturer Texas Instruments | Features One-Shot, Programmable Resolution, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±3°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 85°C |
Part Status Obsolete | Operating Temperature 0°C ~ 125°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 85°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Temperature - Remote 0°C ~ 85°C | Supplier Device Package 8-VSSOP |
Output Type SMBus | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM95231CIMMX/NOPB | Texas Instruments | 0 | LM95231CIMMX/NOPB-ND | 1,25780 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,57872 € | 1.578,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 2,14400 € | 10,72 € |
| 10 | 2,04700 € | 20,47 € |
| 25 | 1,93080 € | 48,27 € |
| 50 | 1,85160 € | 92,58 € |
| 100 | 1,77900 € | 177,90 € |
| 500 | 1,63306 € | 816,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 5 | 2,47000 € | 12,35 € |
| 10 | 2,30300 € | 23,03 € |
| 25 | 2,09880 € | 52,47 € |
| 50 | 1,95620 € | 97,81 € |
| 100 | 1,82270 € | 182,27 € |
| 500 | 1,54622 € | 773,11 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

