
LM95221CIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-44822-2-ND - Tape & Reel (TR) 296-44822-1-ND - Cut Tape (CT) 296-44822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95221CIMMX/NOPB |
Description | SENSOR DIGITAL 0C-85C 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b (Local), 10 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95221CIMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 85°C | |
Sensing Temperature - Remote | 0°C ~ 85°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 9 b (Local), 10 b (Remote) | |
Features | One-Shot, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 0°C ~ 85°C | |
Operating Temperature | 0°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 1,99600 € | 9,98 € |
| 10 | 1,90400 € | 19,04 € |
| 25 | 1,79480 € | 44,87 € |
| 50 | 1,72060 € | 86,03 € |
| 100 | 1,65250 € | 165,25 € |
| 500 | 1,51572 € | 757,86 € |
| 1.000 | 1,46477 € | 1.464,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,32999 € | 4.654,97 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


