
LM95214EB/NOPB | |
|---|---|
DigiKey Part Number | LM95214EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM95214EB/NOPB |
Description | BOARD EVALUATION FOR LM95214 |
Customer Reference | |
Detailed Description | LM95214 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±1°C |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Box | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Temperature | Utilized IC / Part LM95214 |
Sensing Range -40°C ~ 140°C | Base Product Number |
Interface SMBus (2-Wire/I2C) |


