
LM95172QA2 MDA | |
|---|---|
DigiKey Part Number | LM95172QA2MDA-ND |
Manufacturer | |
Manufacturer Product Number | LM95172QA2 MDA |
Description | SENSOR DIGITAL |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 13 ~ 16 b |
Datasheet | Datasheet |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1°C (±3.5°C) |
Packaging Tube | Test Condition 130°C ~ 160°C (-40°C ~ 120°C) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Digital, Local | Grade Automotive |
Output Type SPI | Qualification AEC-Q100 |
Voltage - Supply 3V ~ 5.5V | Package / Case Die |
Resolution 13 ~ 16 b | Base Product Number |

