
LM95071QIMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM95071QIMFX/NOPBTR-ND - Tape & Reel (TR) 296-LM95071QIMFX/NOPBCT-ND - Cut Tape (CT) 296-LM95071QIMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM95071QIMFX/NOPB |
Description | SENSOR DIGITAL -40C-150C SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM95071QIMFX/NOPB Models |
Category | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Manufacturer Texas Instruments | Test Condition 0°C ~ 70°C (-40°C ~ 150°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Digital, Local | Grade Automotive |
Sensing Temperature - Local -40°C ~ 150°C | Qualification AEC-Q100 |
Output Type SPI | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2.4V ~ 5.5V | Supplier Device Package SOT-23-5 |
Resolution 13 b | Base Product Number |
Features Shutdown Mode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,63400 € | 8,17 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,46560 € | 36,64 € |
| 50 | 1,40360 € | 70,18 € |
| 100 | 1,34670 € | 134,67 € |
| 500 | 1,23230 € | 616,15 € |
| 1.000 | 1,18975 € | 1.189,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12941 € | 3.388,23 € |
| 6.000 | 1,09539 € | 6.572,34 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |








