
LM95010CIMM | |
|---|---|
DigiKey Part Number | LM95010CIMM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM95010CIMM |
Description | SENSOR DIGITAL -20C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 125°C 9 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM95010CIMM Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) | Test Condition 25°C ~ 60°C (-20°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -20°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -20°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SensorPath™ | Supplier Device Package 8-VSSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
Resolution 9 b |

