
LM93CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35321-2-ND - Tape & Reel (TR) 296-35321-1-ND - Cut Tape (CT) 296-35321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM93CIMTX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monitors Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM93CIMTX/NOPB Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 56-TSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Monitors | Base Product Number |
Interface 2-Wire SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,62071 € | 7.620,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,27000 € | 12,27 € |
| 10 | 9,68400 € | 96,84 € |
| 25 | 9,03920 € | 225,98 € |
| 100 | 8,63620 € | 863,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 10 | 9,97500 € | 99,75 € |
| 25 | 9,31080 € | 232,77 € |
| 100 | 8,58000 € | 858,00 € |
| 250 | 8,23192 € | 2.057,98 € |
| 500 | 8,02208 € | 4.011,04 € |
| Unit Price without VAT: | 12,27000 € |
|---|---|
| Unit Price with VAT: | 14,60130 € |

