
LM93CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-35321-2-ND - Tape & Reel (TR) 296-35321-1-ND - Cut Tape (CT) 296-35321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM93CIMTX/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monitors Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM93CIMTX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Monitors | |
Interface | 2-Wire SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 8,89400 € | 88,94 € |
| 25 | 8,29400 € | 207,35 € |
| 100 | 7,63390 € | 763,39 € |
| 250 | 7,31920 € | 1.829,80 € |
| 500 | 7,12948 € | 3.564,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,97339 € | 6.973,39 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |

