LM9076S-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 444
Unit Price: 2,80000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM9076S-5.0

DigiKey Part Number
LM9076S-5.0-ND
Manufacturer
Manufacturer Product Number
LM9076S-5.0
Description
IC REG LINEAR 5V 150MA TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LM9076S-5.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
45 µA
Mfr
Current - Supply (Max)
4.5 mA
Packaging
Tube
PSRR
60dB (120kHz)
Part Status
Obsolete
Control Features
Reset
Output Configuration
Protection Features
Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.25V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM9076S-5.0/NOPBTexas Instruments444LM9076S-5.0/NOPB-ND2,80000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types