


LM9074MX/NOPB | |
|---|---|
DigiKey Part Number | LM9074MX/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM9074MX/NOPB |
Description | IC REG LINEAR 5V 180MA 14-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9074MX/NOPB Models |
Category | Current - Output |
Mfr | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Obsolete | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 16.5V | Supplier Device Package 14-SOIC |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 2.5V @ 180mA |

