


LM9072SX | |
|---|---|
DigiKey Part Number | LM9072SX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM9072SX |
Description | IC REG LIN 5V 350MA/80MA TO263-9 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 350mA, 80mA DDPAK/TO-263-9 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) | PSRR 40dB (20kHz) |
Part Status Obsolete | Control Features Enable, Tracking |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 27V | Package / Case TO-263-10 (9 Leads + Tab) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DDPAK/TO-263-9 |
Voltage Dropout (Max) 0.8V @ 350mA | Base Product Number |
Current - Output |

