


LM9071T/NOPB | |
|---|---|
DigiKey Part Number | LM9071T/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM9071T/NOPB |
Description | IC REG LINEAR 5V 250MA TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM9071T/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tube | Current - Supply (Max) 50 mA |
Part Status Obsolete | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Over Voltage, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-220-5 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-220-5 |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |

