
LM9040MX | |
|---|---|
DigiKey Part Number | LM9040MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM9040MX |
Description | IC AMP DUAL SENSR INTERFC 14SOIC |
Customer Reference | |
Detailed Description | Sensor Interface IC Differential Input Voltage Output 14-SOIC |
EDA/CAD Models | LM9040MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Differential | |
Output Type | Voltage | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

