Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM9036QMX-5.0/NOPB

DigiKey Part Number
296-LM9036QMX-5.0/NOPBTR-ND - Tape & Reel (TR)
296-LM9036QMX-5.0/NOPBCT-ND - Cut Tape (CT)
296-LM9036QMX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM9036QMX-5.0/NOPB
Description
IC REG LINEAR 5V 50MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM9036QMX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.40V @ 50mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
2 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84000 €8,40 €
250,76160 €19,04 €
1000,67450 €67,45 €
2500,63304 €158,26 €
5000,60812 €304,06 €
1.0000,58758 €587,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56588 €1.414,70 €
5.0000,55282 €2.764,10 €
7.5000,54627 €4.097,03 €
12.5000,53902 €6.737,75 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €