


LM9036MM-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM9036MM-5.0/NOPBTR-ND - Tape & Reel (TR) LM9036MM-5.0/NOPBCT-ND - Cut Tape (CT) LM9036MM-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM9036MM-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM9036MM-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.40V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM9036QMM-5.0/NOPB | Texas Instruments | 925 | 296-51322-1-ND | 1,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,56080 € | 14,02 € |
| 100 | 0,49360 € | 49,36 € |
| 250 | 0,46176 € | 115,44 € |
| 500 | 0,44252 € | 221,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42669 € | 426,69 € |
| 2.000 | 0,41366 € | 827,32 € |
| 3.000 | 0,40713 € | 1.221,39 € |
| 5.000 | 0,39990 € | 1.999,50 € |
| 7.000 | 0,39568 € | 2.769,76 € |
| 10.000 | 0,39161 € | 3.916,10 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

