LM9036M-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.267
Unit Price: 0,96000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM9036M-3.3

DigiKey Part Number
LM9036M-3.3-ND
Manufacturer
Manufacturer Product Number
LM9036M-3.3
Description
IC REG LINEAR 3.3V 50MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM9036M-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.40V @ 50mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
2 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types