Similar
Similar




LM9036DT-3.3 | |
|---|---|
DigiKey Part Number | LM9036DT-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LM9036DT-3.3 |
Description | IC REG LINEAR 3.3V 50MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM9036DT-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.40V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |



