Vacuum Fluorescent (VF) Driver 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM9022MX/NOPB

DigiKey Part Number
LM9022MX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM9022MX/NOPB
Description
IC DRVR DISP FILAMENT DRVR 8SOIC
Customer Reference
Detailed Description
Vacuum Fluorescent (VF) Driver 8-SOIC
EDA/CAD Models
LM9022MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Display Type
Vacuum Fluorescent (VF)
Supplier Device Package
8-SOIC
Current - Supply
6.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types