
LM9011MX | |
|---|---|
DigiKey Part Number | LM9011MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM9011MX |
Description | IC ELECTRONIC IGNITION 28SOIC |
Customer Reference | |
Detailed Description | PMIC 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM9011MX Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Current - Supply 25mA | Supplier Device Package 28-SOIC |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |

