
LM88CIMM-A | |
|---|---|
DigiKey Part Number | LM88CIMM-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM88CIMM-A |
Description | IC THRMOSTAT DUAL REMDIODE 8MSOP |
Customer Reference | |
Detailed Description | Thermometer, Thermostat External Sensor External Sensor Open Drain Output 8-VSSOP |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Output Alarm No |
Packaging Tape & Reel (TR) | Output Fan Yes |
Part Status Obsolete | Voltage - Supply 2.8V ~ 3.8V |
Function Thermometer, Thermostat | Operating Temperature -40°C ~ 85°C |
Sensor Type External | Mounting Type Surface Mount |
Sensing Temperature External Sensor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Accuracy ±3°C(Max) | Supplier Device Package 8-VSSOP |
Topology ADC (Sigma Delta), Comparator, Register Bank | Base Product Number |

