
LM8850UREV/NOPB | |
|---|---|
DigiKey Part Number | 296-52416-ND |
Manufacturer | |
Manufacturer Product Number | LM8850UREV/NOPB |
Description | EVAL BOARD FOR LM8850 |
Customer Reference | |
Detailed Description | LM8850 - 1 Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.6V ~ 5.7V | |
Current - Output | 1A | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 2.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | LM8850 | |
Note | - | |
Base Product Number |


