


LM8801TME-1.82/NOPB | |
|---|---|
DigiKey Part Number | 296-LM8801TME-1.82/NOPBTR-ND - Tape & Reel (TR) 296-LM8801TME-1.82/NOPBCT-ND - Cut Tape (CT) 296-LM8801TME-1.82/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8801TME-1.82/NOPB |
Description | IC REG BUCK 1.82V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM8801TME-1.82/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,89680 € | 22,42 € |
| 100 | 0,79680 € | 79,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74920 € | 187,30 € |
| 500 | 0,72048 € | 360,24 € |
| 750 | 0,70609 € | 529,57 € |
| 1.250 | 0,69014 € | 862,67 € |
| 1.750 | 0,68083 € | 1.191,45 € |
| 2.500 | 0,67186 € | 1.679,65 € |
| 6.250 | 0,65257 € | 4.078,56 € |
| 12.500 | 0,64094 € | 8.011,75 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

