
LM86CIMX/NOPB | |
|---|---|
DigiKey Part Number | LM86CIMX/NOPBTR-ND - Tape & Reel (TR) LM86CIMX/NOPBCT-ND - Cut Tape (CT) LM86CIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM86CIMX/NOPB |
Description | SENSOR DIGITAL 0C-85C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM86CIMX/NOPB Models |
Category | Resolution 7 b (Local), 10 b (Remote) |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±3°C |
Part Status Active | Test Condition 25°C ~ 125°C |
Sensor Type Digital, Local/Remote | Operating Temperature 0°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 85°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 85°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 5 | 2,12200 € | 10,61 € |
| 10 | 2,02400 € | 20,24 € |
| 25 | 1,90960 € | 47,74 € |
| 50 | 1,83120 € | 91,56 € |
| 100 | 1,75930 € | 175,93 € |
| 500 | 1,61466 € | 807,33 € |
| 1.000 | 1,56079 € | 1.560,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11104 € | 2.777,60 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |











