
LM8502TME/NOPB | |
|---|---|
DigiKey Part Number | 296-40252-2-ND - Tape & Reel (TR) 296-40252-1-ND - Cut Tape (CT) 296-40252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8502TME/NOPB |
Description | IC LED DRIVER RGLTR 2.3A 30DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) Dimming 2.3A (Switch) 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM8502TME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 2.3A (Switch) | |
Frequency | 2MHz | |
Dimming | - | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,17148 € | 542,87 € |
| 500 | 2,10192 € | 1.050,96 € |
| 750 | 2,06708 € | 1.550,31 € |
| 1.250 | 2,02847 € | 2.535,59 € |
| 1.750 | 2,00592 € | 3.510,36 € |
| 2.500 | 1,98422 € | 4.960,55 € |
| Unit Price without VAT: | 2,17148 € |
|---|---|
| Unit Price with VAT: | 2,58406 € |

