Touchscreen Controller, 4 Wire Resistive 10 b UART Interface 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM8500IMT9B

DigiKey Part Number
LM8500IMT9B-ND
Manufacturer
Manufacturer Product Number
LM8500IMT9B
Description
IC TSC 4 WIRE RES 48-TSSOP
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 10 b UART Interface 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM8500IMT9B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Touchscreen
4 Wire Resistive
Resolution (Bits)
10 b
Interface
UART
Voltage Reference
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
11.5 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.