
LM8500HLQ9 | |
|---|---|
DigiKey Part Number | LM8500HLQ9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8500HLQ9 |
Description | IC TSC 4 WIRE RES 44-WQFN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 10 b UART Interface 44-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM8500HLQ9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 10 b | |
Interface | UART | |
Voltage Reference | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 11.5 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-WFQFN Exposed Pad | |
Supplier Device Package | 44-WQFN (7x7) | |
Base Product Number |

