Direct

LM84BIMQAX | |
|---|---|
DigiKey Part Number | LM84BIMQAXTR-ND - Tape & Reel (TR) LM84BIMQAXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM84BIMQAX |
Description | SENSOR DIGITAL 0C-125C 16SSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 7 b 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM84BIMQAX Models |
Category | Resolution 7 b |
Manufacturer Texas Instruments | Features Output Switch, Programmable Limit |
Packaging Tape & Reel (TR) Cut Tape (CT) | Accuracy - Highest (Lowest) ±1°C |
Part Status Discontinued at DigiKey | Test Condition 0°C ~ 125°C |
Sensor Type Digital, Local/Remote | Operating Temperature 0°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type SMBus | Supplier Device Package 16-SSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM84BIMQAX/NOPB | Texas Instruments | 2.627 | 296-35318-1-ND | 4,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,55054 € | 3.876,35 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |


