LM83CIMQA is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 5,10000 €
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM83CIMQA

DigiKey Part Number
LM83CIMQA-ND
Manufacturer
Manufacturer Product Number
LM83CIMQA
Description
SENSOR DIGITAL -40C-125C 16SSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
LM83CIMQA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
7 b
Manufacturer
Texas Instruments
Features
Output Switch, Programmable Limit
Packaging
Tube
Accuracy - Highest (Lowest)
±3°C (±4°C)
Part Status
Discontinued at DigiKey
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-40°C ~ 125°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-40°C ~ 125°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Output Type
I2C/SMBus
Supplier Device Package
16-QSOP
Voltage - Supply
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM83CIMQA/NOPBTexas Instruments0LM83CIMQA/NOPB-ND5,10000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1902,67616 €508,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,67616 €
Unit Price with VAT:3,18463 €