Direct

LM8342SD | |
|---|---|
DigiKey Part Number | LM8342SDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8342SD |
Description | IC TFT VCOM CALIBRATOR 10-WSON |
Customer Reference | |
Detailed Description | TFT VCOM Calibrator 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM8342SD Models |
Category | Type TFT VCOM Calibrator |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 10-WFDFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 10-WSON (3x3) |
DigiKey Programmable Not Verified | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM8342SD/NOPB | Texas Instruments | 0 | LM8342SD/NOPBCT-ND | 1,29000 € | Direct |


