
LM8342SD/NOPB | |
|---|---|
DigiKey Part Number | LM8342SD/NOPBTR-ND - Tape & Reel (TR) LM8342SD/NOPBCT-ND - Cut Tape (CT) LM8342SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8342SD/NOPB |
Description | IC TFT VCOM CALIBRATOR 10-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TFT VCOM Calibrator 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM8342SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TFT VCOM Calibrator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76664 € | 766,64 € |
| 2.000 | 0,74560 € | 1.491,20 € |
| 3.000 | 0,73506 € | 2.205,18 € |
| 5.000 | 0,72338 € | 3.616,90 € |
| 7.000 | 0,71656 € | 5.015,92 € |
| 10.000 | 0,71000 € | 7.100,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

