
LM833MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM833MMX/NOPBTR-ND - Tape & Reel (TR) 296-LM833MMX/NOPBCT-ND - Cut Tape (CT) 296-LM833MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM833MMX/NOPB |
Description | IC AUDIO 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM833MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 30 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,63760 € | 15,94 € |
| 100 | 0,56270 € | 56,27 € |
| 250 | 0,52700 € | 131,75 € |
| 500 | 0,50548 € | 252,74 € |
| 1.000 | 0,49377 € | 493,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,46337 € | 1.621,80 € |
| 7.000 | 0,45313 € | 3.171,91 € |
| 10.500 | 0,44800 € | 4.704,00 € |
| 17.500 | 0,44232 € | 7.740,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

