Audio Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM833DGKT

DigiKey Part Number
296-LM833DGKTTR-ND - Tape & Reel (TR)
296-LM833DGKTCT-ND - Cut Tape (CT)
296-LM833DGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM833DGKT
Description
IC AUDIO 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM833DGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
150 µV
Current - Supply
2.05mA (x2 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.859
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,79600 €7,96 €
250,72080 €18,02 €
1000,63800 €63,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,59852 €149,63 €
5000,57470 €287,35 €
7500,56280 €422,10 €
1.2500,54959 €686,99 €
1.7500,54187 €948,27 €
2.5000,53445 €1.336,12 €
6.2500,51846 €3.240,38 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €