


LM8335TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-40251-2-ND - Tape & Reel (TR) 296-40251-1-ND - Cut Tape (CT) 296-40251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8335TLX/NOPB |
Description | IC XPNDR 26MHZ MIPI RFFE 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 MIPI® RFFE 26 MHz 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM8335TLX/NOPB Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Clock Frequency 26 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -30°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-WFBGA, DSBGA |
Interface MIPI® RFFE | Supplier Device Package 16-DSBGA (2.5x2.12) |
Interrupt Output No | Base Product Number |
Features POR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,31013 € | 6.930,39 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

