
LM8330TME/NOPB | |
|---|---|
DigiKey Part Number | 296-40250-2-ND - Tape & Reel (TR) 296-40250-1-ND - Cut Tape (CT) 296-40250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8330TME/NOPB |
Description | IC INTFACE SPECIALIZED 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cell Phone Interface 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM8330TME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Cell Phone | |
Interface | I2C | |
Voltage - Supply | 1.62V ~ 1.98V | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92300 € | 19,23 € |
| 25 | 1,76080 € | 44,02 € |
| 100 | 1,58210 € | 158,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49692 € | 374,23 € |
| 500 | 1,44556 € | 722,78 € |
| 750 | 1,41985 € | 1.064,89 € |
| 1.250 | 1,39136 € | 1.739,20 € |
| 1.750 | 1,37470 € | 2.405,72 € |
| 2.500 | 1,35868 € | 3.396,70 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

