
LM8328TME/NOPB | |
|---|---|
DigiKey Part Number | 296-LM8328TME/NOPBTR-ND - Tape & Reel (TR) 296-LM8328TME/NOPBCT-ND - Cut Tape (CT) 296-LM8328TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8328TME/NOPB |
Description | IC INTFACE SPECIALIZED 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mobile Communications Interface 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM8328TME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile Communications | |
Interface | I2C | |
Voltage - Supply | 1.62V ~ 1.98V | |
Package / Case | 25-WFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,35528 € | 588,82 € |
| 500 | 2,28084 € | 1.140,42 € |
| 750 | 2,24360 € | 1.682,70 € |
| 1.250 | 2,20231 € | 2.752,89 € |
| 1.750 | 2,17817 € | 3.811,80 € |
| 2.500 | 2,15497 € | 5.387,43 € |
| Unit Price without VAT: | 2,35528 € |
|---|---|
| Unit Price with VAT: | 2,80278 € |

