
LM8327JGR8/NOPB | |
|---|---|
DigiKey Part Number | LM8327JGR8/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8327JGR8/NOPB |
Description | IC INTFACE SPECIALIZED 36CSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mobile Communications Interface 36-CSBGA (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM8327JGR8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Mobile Communications | |
Interface | I2C | |
Voltage - Supply | 1.62V ~ 1.98V | |
Package / Case | 36-TFBGA | |
Supplier Device Package | 36-CSBGA (3.5x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,48397 € | 3.483,97 € |
| 2.000 | 3,41122 € | 6.822,44 € |
| Unit Price without VAT: | 3,48397 € |
|---|---|
| Unit Price with VAT: | 4,14592 € |

