
LM8322JGR8/NOPB | |
|---|---|
DigiKey Part Number | LM8322JGR8/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8322JGR8/NOPB |
Description | IC INTFACE SPECIALIZED 36CSBGA |
Customer Reference | |
Detailed Description | Mobile Communications Interface 36-CSBGA (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM8322JGR8/NOPB Models |
Category | Voltage - Supply 1.62V ~ 1.98V |
Manufacturer Texas Instruments | Package / Case 36-TFBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 36-CSBGA (3.5x3.5) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Mobile Communications | Base Product Number |
Interface I2C |

