
LM8300HVA9 | |
|---|---|
DigiKey Part Number | LM8300HVA9-ND |
Manufacturer | |
Manufacturer Product Number | LM8300HVA9 |
Description | IC TSC 4 WIRE RES 44-PLCC |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 10 b UART Interface 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | LM8300HVA9 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Current - Supply 11.5 mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 44-LCC (J-Lead) |
Resolution (Bits) 10 b | Supplier Device Package 44-PLCC (16.58x16.58) |
Interface UART | Base Product Number |

