Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM82CIMQAX/NOPB

DigiKey Part Number
296-35317-2-ND - Tape & Reel (TR)
296-35317-1-ND - Cut Tape (CT)
296-35317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM82CIMQAX/NOPB
Description
SENSOR DIGITAL -40C-125C 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LM82CIMQAX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
7 b
Manufacturer
Texas Instruments
Features
Output Switch, Programmable Limit
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±3°C (±4°C)
Part Status
Active
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-40°C ~ 125°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-40°C ~ 125°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Output Type
I2C/SMBus
Supplier Device Package
16-SSOP
Voltage - Supply
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,34000 €5,34 €
54,80200 €24,01 €
104,60300 €46,03 €
254,36560 €109,14 €
504,20340 €210,17 €
1004,05450 €405,45 €
5003,75500 €1.877,50 €
1.0003,69501 €3.695,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,50989 €8.774,73 €
Manufacturers Standard Package
Unit Price without VAT:5,34000 €
Unit Price with VAT:6,35460 €