
LM82CIMQAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35317-2-ND - Tape & Reel (TR) 296-35317-1-ND - Cut Tape (CT) 296-35317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM82CIMQAX/NOPB |
Description | SENSOR DIGITAL -40C-125C 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM82CIMQAX/NOPB Models |
Category | Resolution 7 b |
Manufacturer Texas Instruments | Features Output Switch, Programmable Limit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±3°C (±4°C) |
Part Status Active | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 16-SSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 5 | 4,80200 € | 24,01 € |
| 10 | 4,60300 € | 46,03 € |
| 25 | 4,36560 € | 109,14 € |
| 50 | 4,20340 € | 210,17 € |
| 100 | 4,05450 € | 405,45 € |
| 500 | 3,75500 € | 1.877,50 € |
| 1.000 | 3,69501 € | 3.695,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,50989 € | 8.774,73 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,35460 € |

