Direct

LM82CIMQA | |
|---|---|
DigiKey Part Number | LM82CIMQA-ND |
Manufacturer | |
Manufacturer Product Number | LM82CIMQA |
Description | SENSOR DIGITAL -40C-125C 16SSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM82CIMQA Models |
Category | Resolution 7 b |
Manufacturer Texas Instruments | Features Output Switch, Programmable Limit |
Packaging Tube | Accuracy - Highest (Lowest) ±3°C (±4°C) |
Part Status Discontinued at DigiKey | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 16-SSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM82CIMQA/NOPB | Rochester Electronics, LLC | 1.457 | 2156-LM82CIMQA/NOPB-ND | 4,66036 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 2,36795 € | 449,91 € |
| Unit Price without VAT: | 2,36795 € |
|---|---|
| Unit Price with VAT: | 2,81786 € |


