
LM8207MT | |
|---|---|
DigiKey Part Number | LM8207MT-ND |
Manufacturer | |
Manufacturer Product Number | LM8207MT |
Description | IC AMP TFT-LCD 48TSSOP |
Customer Reference | |
Detailed Description | Video Amp 18 TFT-LCD Panels: Gamma Buffer, VCOM Driver 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM8207MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 18 | |
-3db Bandwidth | 2 MHz | |
Slew Rate | 1V/µs | |
Current - Supply | 6.5 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 6V ~ 16V | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |

