Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



LM810M3-4.38/NOPB | |
|---|---|
DigiKey Part Number | LM810M3-4.38/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM810M3-4.38/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM810M3-4.38/NOPB Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM810MAKSZ-REEL7 | Analog Devices Inc. | 0 | 505-ADM810MAKSZ-REEL7TR-ND | 1,03415 € | Similar |
| ADM810MARTZ-REEL7 | Analog Devices Inc. | 1.875 | 505-ADM810MARTZ-REEL7CT-ND | 2,01000 € | Similar |
| STM810MWX6F | STMicroelectronics | 2.557 | 497-STM810MWX6FCT-ND | 0,49000 € | Similar |
| TCM810MVLB713 | Microchip Technology | 0 | TCM810MVLB713TR-ND | 0,29747 € | Similar |
| TCM810MVNB713 | Microchip Technology | 0 | TCM810MVNB713TR-ND | 0,29747 € | Similar |







