Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM810M3-4.00/NOPB | |
|---|---|
DigiKey Part Number | LM810M3-4.00/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM810M3-4.00/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM810M3-4.00/NOPB Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM810JARTZ-REEL7 | Analog Devices Inc. | 3.197 | 505-ADM810JARTZ-REEL7CT-ND | 2,29000 € | Similar |
| APX810-40SAG-7 | Diodes Incorporated | 1.634 | APX810-40SAGDICT-ND | 0,20000 € | Similar |
| MIC810JUY-TR | Microchip Technology | 0 | MIC810JUY-TR-ND | 0,27197 € | Similar |
| MIC810LUY-TR | Microchip Technology | 0 | 576-2910-1-ND | 0,49000 € | Similar |
| MIC810MUY-TR | Microchip Technology | 0 | 576-2911-2-ND | 0,27197 € | Similar |






