Direct

LM80CIMTX-5/NOPB | |
|---|---|
DigiKey Part Number | LM80CIMTX-5/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM80CIMTX-5/NOPB |
Description | IC MPU SYSTEM HDWR MON 24-TSSOP |
Customer Reference | |
Detailed Description | Hardware Monitor -25°C ~ 125°C, External Sensor Internal and External Sensor I2C Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM80CIMTX-5/NOPB Models |
Category | Output Type I2C |
Manufacturer Texas Instruments | Output Alarm No |
Series | Output Fan No |
Packaging Tape & Reel (TR) | Voltage - Supply 2.8V ~ 5.75V |
Part Status Obsolete | Operating Temperature -25°C ~ 125°C |
Function Hardware Monitor | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Sensing Temperature -25°C ~ 125°C, External Sensor | Supplier Device Package 24-TSSOP |
Accuracy ±3°C(Max) | Base Product Number |
Topology ADC, Comparator, Fan Speed Counter, Register Bank |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM96080CIMTX/NOPB | Texas Instruments | 2.586 | 296-35324-1-ND | 6,61000 € | Direct |


