LM80CIMT-5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 957
Unit Price: 6,33000 €
Datasheet
Hardware Monitor -25°C ~ 125°C, External Sensor Internal and External Sensor I2C Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM80CIMT-5/NOPB

DigiKey Part Number
LM80CIMT-5/NOPB-ND
Manufacturer
Manufacturer Product Number
LM80CIMT-5/NOPB
Description
IC MONITOR SYS HARDWAR 24-TSSOP
Customer Reference
Detailed Description
Hardware Monitor -25°C ~ 125°C, External Sensor Internal and External Sensor I2C Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM80CIMT-5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Hardware Monitor
Sensor Type
Internal and External
Sensing Temperature
-25°C ~ 125°C, External Sensor
Accuracy
±3°C(Max)
Topology
ADC, Comparator, Fan Speed Counter, Register Bank
Output Type
I2C
Output Alarm
No
Output Fan
No
Voltage - Supply
2.8V ~ 5.75V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types