Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



LM809M3X-4.00 | |
|---|---|
DigiKey Part Number | LM809M3X-4.00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM809M3X-4.00 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM809M3X-4.00 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3470M5-4.00/NOPB | Texas Instruments | 1.923 | LP3470M5-4.00/NOPBCT-ND | 2,42000 € | Similar |
| ADM809JARTZ-REEL7 | Analog Devices Inc. | 14.352 | ADM809JARTZ-REEL7CT-ND | 2,07000 € | Similar |
| APX809-40SAG-7 | Diodes Incorporated | 1.442 | APX809-40SAGDICT-ND | 0,20000 € | Similar |
| TCM809JVLB713 | Microchip Technology | 2.134 | TCM809JVLB713CT-ND | 0,39000 € | Similar |
| TCM809JVNB713 | Microchip Technology | 19.757 | TCM809JVNB713CT-ND | 0,39000 € | Similar |







